Cable Assembly Insulated Round Hook-Up Wire 1.828m 24-32AWG 19 POS Microminiature Circular PIN Crimp
Checking distributor stock and pricing after the page loads.
ITT MIKQ7-19PH046 technical specifications.
| Cable Type | Insulated Round Hook-Up Wire |
| Wire Size | 24-32AWG |
| Connector Type A | 19POS Microminiature Circular |
| Gender | PIN |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.