Cable Assembly Uninsulated Wire 0.003m 25AWG Rectangular 10 POS PIN
Checking distributor stock and pricing after the page loads.
ITT MJSB-10PL56 technical specifications.
| Cable Type | Uninsulated Wire |
| Wire Size | 25AWG |
| Connector Type A | Rectangular |
| Gender | PIN |
| RoHS Version | 2002/95/EC |