ITT MJSB-26SL61 technical specifications.
| Cable Length (m) | 0.003 |
| Cable Type | Uninsulated Wire |
| Wire Size | 25AWG |
| Connector Type A | Rectangular |
| Gender | SKT |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT MJSB-26SL61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.