
Cable Assembly Uninsulated Wire 0.003m 25AWG Rectangular 66 POS PIN
Checking distributor stock and pricing after the page loads.
ITT MJSB-66PL61 technical specifications.
| Cable Length (m) | 0.003 |
| Cable Type | Uninsulated Wire |
| Wire Size | 25AWG |
| Connector Type A | Rectangular |
| Gender | PIN |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |