CONNECTOR CIRCULAR WITH SHELL STYLE STRAIGHT PLUG
Checking distributor stock and pricing after the page loads.
ITT MKJ1A6F7-10PC technical specifications.
| Contact Gender | PIN |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.