
This 37-position shielded cable mount connector features a gold-plated contact finish and a cadmium shell finish. It has a current rating of 5A and a voltage rating of 500V AC. The connector is resistant to various environments and is compliant with RoHS regulations. It has a temperature range of -55°C to 150°C and is available in bulk packaging.
ITT MKJ1A6W13-37SA technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999, MKJ1 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ1A6W13-37SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.