Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MKJ1A7W13-37SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999, MKJ1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MKJ1A7W13-37SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.