CONNECTOR CIRCULAR WITH SHELL STYLE JAM NUT RECEPTACLE
ITT MKJ1C7W6-4BB technical specifications.
| Contact Gender | PIN |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.