CONNECTOR CIRCULAR WITH SHELL STYLE JAM NUT RECEPTACLE
Checking distributor stock and pricing after the page loads.
| Contact Gender | PIN |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |