19-position straight circular connector with crimp termination. Features an aluminum body and shell with cadmium plating, offering a maximum current rating of 5A and a voltage rating of 500V AC. Designed for cable mounting with a free-hanging configuration, this environmentally resistant connector operates between -55°C and 150°C. Gold contact finish ensures reliable mating.
Checking distributor stock and pricing after the page loads.
ITT MKJ3A6W9-19PN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MKJ3 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.