
19-position, straight, shielded circular connector for cable mounting. Features aluminum body and shell with cadmium plating, and gold-plated contacts for superior mating. Rated for 5A maximum current and 500V AC, operating between -55°C and 150°C. Environmentally resistant design with crimp termination.
Checking distributor stock and pricing after the page loads.
ITT MKJ3A6W9-19SN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKJ3 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.