
This 4-position circular connector features a straight, shielded receptacle with a jam nut mount for panel or bulkhead installation. It offers a 5A maximum current rating and a 500V AC voltage rating, operating across a wide temperature range of -55°C to 150°C. The aluminum body and shell are finished with cadmium plating, and the gold-plated contacts ensure reliable mating. Designed for crimp termination, this environmentally resistant connector is suitable for automotive and medical applications.
ITT MKJ3A7W6-4PN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MKJ3 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MKJ3A7W6-4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.