This 4-position circular receptacle features a straight, shielded configuration with a panel/bulkhead mount and front-side jam nut. It offers a 5A current rating and 500V voltage rating, with gold-plated female contacts for reliable mating. The aluminium shell is finished with cadmium plating, and the component operates within a -55°C to 150°C temperature range. Designed for crimp termination, this RoHS compliant connector is suitable for automotive and medical applications.
Checking distributor stock and pricing after the page loads.
ITT MKJ3A7W6-4SN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKJ |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 6 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
