This 23-contact circular connector features a jam nut termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 150°C and a maximum voltage rating of 500VAC. The connector is rated for a maximum current of 5A and has a termination method of solder. It is designed for use with a single port and has a contact gender of RCP.
ITT MKJ3C7W9-19AN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.