Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT MS25183-10SL-4S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS25183-10SL-4S to view detailed technical specifications.
No datasheet is available for this part.