Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Not Compliant |