Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |