Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS27466T25B61S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, KJL |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS27466T25B61S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
