
This 61-contact shielded circular connector features an aluminium body with cadmium plating, copper or copper alloy contacts with gold plating, and a crimp termination. It is designed for free hanging mounting and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series I, KJL series and is environment resistant. However, it is not RoHS compliant and does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, KJL |
| Termination | Crimp |
| RoHS | Not Compliant |