This 15-pin circular connector features a shielded design with an aluminium body and 15 contacts. It is rated for operation between -65°C and 200°C and is terminated with crimp connections. The connector is part of the MIL-DTL-38999 Series I and is not compliant with RoHS or Reach SVHC regulations.
ITT MS27467T15F15P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.