This shielded circular connector features an aluminium body with gold-plated copper contacts. It is designed for free-hanging mounting and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series I, KJL series and is not RoHS compliant. It is available in bulk packaging with one unit per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, KJL |
| Termination | Crimp |
| RoHS | Not Compliant |