Conn Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
ITT MS27467T23B35S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS27467T23B35S to view detailed technical specifications.
No datasheet is available for this part.