Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Automotive
ITT MS27473T12B35S technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.