The MS27484P18F35SA is a 66-contact circular connector with SKT contact gender, designed for crimp termination. It features a straight body orientation and is suitable for cable mount applications. The connector operates within a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
ITT MS27484P18F35SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |