
This 22-contact shielded circular connector features an aluminium body and gold-plated copper contacts. It is designed for free-hanging mounting and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series II, KJ series and is not RoHS compliant.
ITT MS27484T12B35S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, KJ |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS27484T12B35S to view detailed technical specifications.
No datasheet is available for this part.