This circular connector features 37 contacts with a PIN gender and crimp termination method. It has a straight body orientation and is designed for wall mount applications. The operating temperature range is from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
ITT MS27497E14F35PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.