
This 13-position circular connector features an aluminium body with cadmium plating, copper contacts with gold plating, and a crimp termination. It is designed for use in high-temperature environments, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for use in environments resistant to various conditions, and is part of the MIL-DTL-38999 Series II, KJ series. It is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS27497T10B35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, KJ |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS27497T10B35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.