
This 13-contact receptacle connector features an aluminium body with gold-plated copper contacts. It is designed for wall mounting and is available in bulk packaging. The connector is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
ITT MS27497T10F35S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.