
3-position, female circular connector with straight orientation and solder termination. Features a copper alloy contact material with silver plating, rated for 22A maximum current and 500V AC / 700V DC voltage. Operates within a temperature range of -55°C to 125°C, with an IP67 environmental resistance rating. Panel mountable with flanges and wall mounting options, utilizing an aluminum shell with cadmium plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100E10SL-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3100E10SL-3P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100E10SL-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.