
This is a straight, male circular connector featuring 6 contacts made of copper alloy with silver plating. It boasts a 22A current rating and a maximum operating temperature of 125°C, with a voltage rating of 250.2kV DC. Designed for panel, flange, or wall mounting, this environment-resistant connector offers IP67 sealing. The shell is plated with cadmium, and termination is achieved via solder.
Sign in to ask questions about the ITT MS3100E14S-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3100E14S-6P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 30.18mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100E14S-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
