General purpose circular connector, MIL-DTL-5015 series, wall mount receptacle with 3 solder socket contacts. Features aluminum body with cadmium plating and silver-plated brass/copper alloy contacts. Rated for 22A maximum current and operates between -55°C and 125°C. Straight orientation, panel/flange/wall mountable, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100E16S-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3100E16S-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100E16S-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
