ITT MS3100E18-11S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 68.28mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3100E18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.