CONN RCPT FMALE 5P SILV SLDR CUP
Checking distributor stock and pricing after the page loads.
ITT MS3100E18-11SX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 34.93mm |
| Gender | Female |
| Length | 68.28mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |