Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100E18-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3100E18-8P technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3100E18-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.