CONN RCPT FMALE 8P SILV SLDR CUP
Checking distributor stock and pricing after the page loads.
ITT MS3100E18-8S technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Not Compliant |