This 7-position circular connector features a silver-plated contact and is rated for 41A. It is suitable for use in environments up to 125°C and can be mounted to a panel or flanges. The connector is available in bulk packaging and is not RoHS compliant. It is part of the Military series, meeting MIL-DTL-5015 specifications.
Checking distributor stock and pricing after the page loads.
ITT MS3100E18-9P technical specifications.
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Not Compliant |