
The ITT MS3100E22-17PY is a 9-contact wall mount circular connector with a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 1250VDC or 900VAC. The connector features a termination method of solder and is designed for use in applications requiring a high level of electrical insulation. It is suitable for use in environments where high voltage and temperature ratings are necessary.
ITT MS3100E22-17PY technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Length (mm) | 69.85 |
| Product Depth (mm) | 41.28 |
| Product Height (mm) | 41.28 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3100E22-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.