Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100E22-19P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100E22-19P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.