
The ITT MS3100F14-3S is a wall mount circular socket with a maximum voltage rating of 700VDC and 500VAC, and a maximum current rating of 74mA. It has a straight body orientation and a single terminal. The socket is designed for wall mounting and has a termination method of solder. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100F14-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 66.58 |
| Product Depth (mm) | 30.18 |
| Product Height (mm) | 30.18 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3100F14-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.