
This circular connector features 4 male solder pin contacts with a silver contact finish and copper alloy contact material. Rated for 22A max current and 200V AC/250V DC, it operates between -55°C and 125°C. The straight orientation, panel/wall mount design, and aluminum shell with cadmium plating ensure environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100F14S-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3100F14S-2P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100F14S-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.