
This straight, male circular connector features 2 positions with 2 contacts made from copper alloy and plated with silver for optimal mating. Rated for 22A maximum current and 500V AC / 700V DC, it operates within a temperature range of -55°C to 125°C. The aluminum shell has a cadmium and chromate plating, with a green color, and is designed for wall or panel mounting. Termination is via solder, and the component is environment resistant.
Checking distributor stock and pricing after the page loads.
ITT MS3100F14S-9P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |