The MS3100F14S-9S is a 2-position, 2-contact wall mount female circular connector with a current rating of 22A and a maximum operating temperature of 125°C. It is designed for panel, flanges, and wall mounting and features a copper alloy contact material with silver plating. The connector is rated for environment-resistant applications and is available in bulk packaging.
ITT MS3100F14S-9S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 30.18mm |
| Gender | Female |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3100F14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.