This wall mount circular connector features a straight body orientation and a single terminal. It has a maximum voltage rating of 2450VDC and a maximum current rating of 74mA. The operating temperature range is -55°C to 125°C. The connector is terminated by soldering and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100F18-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3100F18-7P technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 68.28 |
| Product Depth (mm) | 34.93 |
| Product Height (mm) | 34.93 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 2450VDC|1750VAC |
| Max Current Rating | 74A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3100F18-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.