The ITT MS3100F22-5P is a 6-contact circular connector designed for wall mount applications. It features a maximum operating voltage of 1250VDC and a maximum current rating of 41A. The connector has a temperature range of -55°C to 125°C and is suitable for use in environments where high voltage and current are present.
ITT MS3100F22-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.