
This 29-contact wall mount socket features a straight body orientation and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 700VDC and a maximum current rating of 135A. The socket is designed for solder termination and has a termination method of solder.
Sign in to ask questions about the ITT MS3100F40-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3100F40-10S technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 89.66 |
| Product Depth (mm) | 69.85 |
| Product Height (mm) | 69.85 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 135/74/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3100F40-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.