The ITT MS3100R12S-4P is a wall mount circular socket with a straight body orientation and a single terminal. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC or 900VAC. The socket is designed for use with a single PIN contact and has a maximum current rating of 22A.
ITT MS3100R12S-4P technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 46.69 |
| Product Depth (mm) | 27.79 |
| Product Height (mm) | 27.79 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3100R12S-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.