
General purpose circular receptacle connector featuring a straight, 2-position configuration with solder termination. Constructed with an aluminum shell and body, it offers a panel mount design with flanges and a green color. The component boasts a maximum current rating of 22A and operates across a temperature range of -55°C to 125°C, with voltage ratings of 500V AC and 700V DC. Contact material is copper alloy and brass with silver plating, ensuring reliable mating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3100R14S-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3100R14S-9P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3100R14S-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
