General purpose circular connector featuring a straight, wall-mount configuration with 2 positions and 2 solder termination contacts. This female connector boasts a copper alloy contact material with silver plating, rated for 22A maximum current and 500V AC / 700V DC. The aluminum shell, finished in cadmium with chromate plating, provides environment resistance and operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Female |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |