Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |