Sign in to ask questions about the ITT MS3100R20-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3100R20-8P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MS3100R20-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.